- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F5013-20I/PT
Microchip Technology
DSPIC30F5013-20I/PT
MCU - 16-bit dsPIC RISC - 66KB Flash - 4KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 66KB Flash - 4KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Search Keywords: DSPIC30F501320IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F5013-20I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
11900 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:68
-
RAM Size:4 KB
-
Program Memory Type:Flash
-
Program Memory Size:66 KB
Product Guides
+
Frequently Asked Questions
Is DSPIC30F5013-20I/PT RoHS compliant?
Yes, DSPIC30F5013-20I/PT is RoHS compliant.
What is the lead time for DSPIC30F5013-20I/PT?
The standard lead time for DSPIC30F5013-20I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
785
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2975
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$13.53
500
$10.11
1,000
$10.08
2,975
$10.05
5,950
$10.03
8,925
$10.00
11,900 +
$9.98
Click for Quote
Log in
to unlock special pricing