Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F5011-30I/PT

MCU - 16-bit dsPIC RISC - 66KB Flash - 4KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 66KB Flash - 4KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC30F501130IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC30F5011-30I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 66 KB
RAM Size: 4 KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 52
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is DSPIC30F5011-30I/PT RoHS compliant?
Yes, DSPIC30F5011-30I/PT is RoHS compliant.
What is the lead time for DSPIC30F5011-30I/PT?
The standard lead time for DSPIC30F5011-30I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Manufacturer Stock:
2,080 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2000
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.36
500
$27.29
1,000
$27.22
2,000
$27.16
4,000
$13.87
6,000
$9.44
8,000 +
$9.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!