Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F4013-30I/P

MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: DSPIC30F401330IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F4013-30I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    48 KB
  • RAM Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is DSPIC30F4013-30I/P RoHS compliant?
Yes, DSPIC30F4013-30I/P is RoHS compliant.
What is the lead time for DSPIC30F4013-30I/P?
The standard lead time for DSPIC30F4013-30I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
Manufacturer Stock:
1,547 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
5 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.28
500
$8.18
1,000
$8.08
2,500
$7.98
5,000
$7.90
7,500
$7.62
10,000 +
$7.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!