- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F4012-30I/SP
Microchip Technology
DSPIC30F4012-30I/SP
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC30F401230ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F4012-30I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
7500 -
Program Memory Size:48 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:20
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC30F4012-30I/SP RoHS compliant?
Yes, DSPIC30F4012-30I/SP is RoHS compliant.
What is the lead time for DSPIC30F4012-30I/SP?
The standard lead time for DSPIC30F4012-30I/SP is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
690
can ship
MOQ for out of Stock Qty:
1875
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$23.078
1,875
$20.980
3,750
$10.720
5,625
$7.290
7,500 +
$7.150
Click for Quote
Log in
to unlock special pricing