Image is representational - see mfr. specs

DSPIC30F4012-20E/ML

Microchip Technology

MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC30F401220EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F4012-20E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • RAM Size:
    28886KB
  • Number of Programmable I/Os:
    208877
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    488884KB
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
23
5 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.816
23
$12.560
45
$9.630
68
$8.920
90 +
$8.740
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!