- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F4011-30I/P
Microchip Technology
DSPIC30F4011-30I/P
The DSPIC30F4011-30I/P is a high-performance, 16-bit Digital Signal Controller (DSC) featuring an integrated DSP engine and a ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F4011-30I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10000 -
ADC Resolution:10 bit
-
Program Memory Size:48 KB
-
RAM Size:2 KB
-
Number of Programmable I/Os:30
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash