- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F4011-20E/PT
Microchip Technology
DSPIC30F4011-20E/PT
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F4011-20E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:US
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
8000 -
ADC Resolution:10 bit
-
Program Memory Size:48 KB
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:30