Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F4011-20E/P

The DSPIC30F4011-20E/P is a high-performance, 16-bit Digital Signal Controller (DSC) designed for motor control and power conv ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC30F4011-20E/P is a high-performance, 16-bit Digital Signal Controller (DSC) designed for motor control and power conversion applications.
Search Keywords: DSPIC30F401120EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F4011-20E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    48 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F4011-20E/P RoHS compliant?
Yes, DSPIC30F4011-20E/P is RoHS compliant.
What is the lead time for DSPIC30F4011-20E/P?
The standard lead time for DSPIC30F4011-20E/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
2500
17 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.214
2,500
$24.740
5,000
$12.630
7,500
$8.600
10,000 +
$8.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!