- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3014-30I/P
Microchip Technology
DSPIC30F3014-30I/P
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: DSPIC30F301430IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3014-30I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10000 -
RAM Size:28886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:248884KB
-
Number of Programmable I/Os:308877
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC30F3014-30I/P RoHS compliant?
Yes, DSPIC30F3014-30I/P is RoHS compliant.
What is the lead time for DSPIC30F3014-30I/P?
The standard lead time for DSPIC30F3014-30I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,500
$18.23
5,000
$9.31
7,500
$6.34
10,000 +
$6.21
Click for Quote
Log in
to unlock special pricing