Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F3013-30I/SP

MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC30F301330ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F3013-30I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • Number of Programmable I/Os:
    20
  • Program Memory Size:
    24 KB
  • RAM Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F3013-30I/SP RoHS compliant?
Yes, DSPIC30F3013-30I/SP is RoHS compliant.
What is the lead time for DSPIC30F3013-30I/SP?
The standard lead time for DSPIC30F3013-30I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Manufacturer Stock:
200 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1875
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.93
500
$15.89
1,000
$15.85
1,875
$15.81
3,750
$8.07
5,625
$5.50
7,500 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!