- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3013-20I/SP
Microchip Technology
DSPIC30F3013-20I/SP
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3013-20I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
7500 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Size:24 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:20