- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3012-30I/SO
Microchip Technology
DSPIC30F3012-30I/SO
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube
Search Keywords: DSPIC30F301230ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3012-30I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
8400 -
Program Memory Size:24 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC30F3012-30I/SO RoHS compliant?
Yes, DSPIC30F3012-30I/SO is RoHS compliant.
What is the lead time for DSPIC30F3012-30I/SO?
The standard lead time for DSPIC30F3012-30I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Manufacturer Stock:
72
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2100
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$14.06
500
$14.02
1,000
$13.98
2,100
$13.95
4,200
$7.12
6,300
$4.85
8,400 +
$4.75
Click for Quote
Log in
to unlock special pricing