- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3012-30I/P
DSPIC30F3012-30I/P
Microchip Technology
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin PDIP - Tube
Search Keywords: DSPIC30F301230IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3012-30I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10000 -
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:24 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
RAM Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Manufacturer Stock:
525
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.65
50
$4.59
100
$4.51
250
$4.45
500
$4.38
1,000
$4.36
2,500 +
$4.35
Click for Quote
Log in
to unlock special pricing