- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3012-20I/ML
Microchip Technology
DSPIC30F3012-20I/ML
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC30F301220IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3012-20I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
9000 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:248884KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:128877
-
RAM Size:28886KB
Product Guides
+
Frequently Asked Questions
Is DSPIC30F3012-20I/ML RoHS compliant?
Yes, DSPIC30F3012-20I/ML is RoHS compliant.
What is the lead time for DSPIC30F3012-20I/ML?
The standard lead time for DSPIC30F3012-20I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2,250
$20.65
4,500
$10.54
6,750
$7.18
9,000 +
$7.03
Click for Quote
Log in
to unlock special pricing