Image is representational - see mfr. specs

DSPIC30F3012-20E/P

Microchip Technology

The DSPIC30F3012-20E/P is a high-performance, 16-bit Digital Signal Controller (DSC) featuring integrated DSP capabilities and ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC30F3012-20E/P is a high-performance, 16-bit Digital Signal Controller (DSC) featuring integrated DSP capabilities and a rich peripheral set.
Search Keywords: DSPIC30F301220EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F3012-20E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Number of Programmable I/Os:
    128877
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    248884KB
  • RAM Size:
    28886KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Manufacturer Stock:
450 can ship
Minimum Order Quantity:
5
5 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.50
25
$4.37
100
$4.23
250
$4.18
500
$4.11
1,000
$4.10
2,500
$4.09
5,000 +
$4.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!