- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3011-20I/ML
Microchip Technology
DSPIC30F3011-20I/ML
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC30F3011-20I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | MY |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
9000 |
| Program Memory Type: | Flash8885 |
| ADC Resolution: | 10 bit |
| RAM Size: | 18886KB |
| Number of Programmable I/Os: | 308877 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 248884KB |