- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3010-20I/SP
Microchip Technology
DSPIC30F3010-20I/SP
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC30F301020ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3010-20I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
7500 -
RAM Size:1 KB
-
Program Memory Size:24 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:20
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is DSPIC30F3010-20I/SP RoHS compliant?
Yes, DSPIC30F3010-20I/SP is RoHS compliant.
What is the lead time for DSPIC30F3010-20I/SP?
The standard lead time for DSPIC30F3010-20I/SP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,815
can ship
MOQ for out of Stock Qty:
1875
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,875
$17.22
3,750
$8.80
5,625
$5.99
7,500 +
$5.87
Click for Quote
Log in
to unlock special pricing