Image is representational - see mfr. specs

DSPIC30F3010-20E/SO

Microchip Technology

MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC30F301020ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F3010-20E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    1 KB
  • Program Memory Size:
    24 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    20
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
27
Order Increment:
27
5 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.23
27
$9.30
54
$6.97
81
$6.51
108 +
$6.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!