Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F2023-20E/PT

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: DSPIC30F202320EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC30F2023-20E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
RAM Size: 512 B
Program Memory Type: Flash
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 35
Program Memory Size: 12 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F2023-20E/PT RoHS compliant?
Yes, DSPIC30F2023-20E/PT is RoHS compliant.
What is the lead time for DSPIC30F2023-20E/PT?
The standard lead time for DSPIC30F2023-20E/PT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$23.03
4,000
$11.76
6,000
$8.01
8,000 +
$7.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!