- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F2020-30I/SO
Microchip Technology
DSPIC30F2020-30I/SO
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +85°C - 3.3V/5V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +85°C - 3.3V/5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC30F202030ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F2020-30I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
8100 -
Number of Programmable I/Os:21
-
Program Memory Size:12 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC30F2020-30I/SO RoHS compliant?
Yes, DSPIC30F2020-30I/SO is RoHS compliant.
What is the lead time for DSPIC30F2020-30I/SO?
The standard lead time for DSPIC30F2020-30I/SO is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
837
can ship
MOQ for out of Stock Qty:
2025
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$20.746
2,025
$18.860
4,050
$9.630
6,075
$6.560
8,100 +
$6.430
Click for Quote
Log in
to unlock special pricing