Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F2020-20E/SP

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 28-Pin SPDIP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC30F202020ESP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F2020-20E/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    12 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F2020-20E/SP RoHS compliant?
Yes, DSPIC30F2020-20E/SP is RoHS compliant.
What is the lead time for DSPIC30F2020-20E/SP?
The standard lead time for DSPIC30F2020-20E/SP is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
702 can ship
MOQ for out of Stock Qty:
1875
21 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.761
1,875
$22.510
3,750
$11.490
5,625
$7.820
7,500 +
$7.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!