- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F2011-30I/SO
DSPIC30F2011-30I/SO
Microchip Technology
MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube
Search Keywords: DSPIC30F201130ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F2011-30I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
8400 -
Number of Programmable I/Os:12
-
Program Memory Size:12 KB
-
ADC Resolution:12 bit
-
RAM Size:1 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,100
$11.64
4,200
$5.95
6,300
$4.05
8,400 +
$3.97
Click for Quote
Log in
to unlock special pricing