Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F2011-20I/ML

MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin QFN EP - Tube
Search Keywords: DSPIC30F201120IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC30F2011-20I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12200
RAM Size: 18886KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash8885
Number of Programmable I/Os: 128877
ADC Resolution: 12 bit
Program Memory Size: 128884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F2011-20I/ML RoHS compliant?
Yes, DSPIC30F2011-20I/ML is RoHS compliant.
What is the lead time for DSPIC30F2011-20I/ML?
The standard lead time for DSPIC30F2011-20I/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
671 can ship
MOQ for out of Stock Qty:
3050
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.347
3,050
$15.770
6,100
$8.060
9,150
$5.480
12,200 +
$5.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!