- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F2010T-20E/SO
Microchip Technology
DSPIC30F2010T-20E/SO
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SOIC W Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SOIC W Tape&Reel
Search Keywords: DSPIC30F2010T20ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F2010T-20E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
8000 -
RAM Size:5128886B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:128884KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:208877
Product Guides
+
Frequently Asked Questions
Is DSPIC30F2010T-20E/SO RoHS compliant?
Yes, DSPIC30F2010T-20E/SO is RoHS compliant.
What is the lead time for DSPIC30F2010T-20E/SO?
The standard lead time for DSPIC30F2010T-20E/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,000
$14.06
4,000
$7.18
6,000
$4.89
8,000 +
$4.79
Click for Quote
Log in
to unlock special pricing