Available Replacements
Alternative Packaging
DSPIC30F2010T-30I/SO
DSPIC30F2010T-30I/SO

Microchip Technology

In Stock: 0

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F2010-30I/SO

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC30F201030ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F2010-30I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8100
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
  • Number of Programmable I/Os:
    20
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    12 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F2010-30I/SO RoHS compliant?
Yes, DSPIC30F2010-30I/SO is RoHS compliant.
What is the lead time for DSPIC30F2010-30I/SO?
The standard lead time for DSPIC30F2010-30I/SO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Ships today, if you order in
Manufacturer Stock:
583 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2025
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.34
500
$13.31
1,000
$13.28
2,025
$13.24
4,050
$6.76
6,075
$4.60
8,100 +
$4.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!