Available Replacements
Alternative Packaging
DSPIC30F2010T-30I/MM
DSPIC30F2010T-30I/MM

Microchip Technology

In Stock: 0

Minimum Order: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

DSPIC30F2010-30I/MM

Microchip Technology

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin QFN-S EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC30F201030IMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F2010-30I/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12200
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    12 KB
  • Number of Programmable I/Os:
    20
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3050
18 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
3,050
$13.88
6,100
$7.09
9,150
$4.82
12,200 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!