Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F2010-20I/SO

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC30F201020ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC30F2010-20I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8100
Program Memory Type: Flash
RAM Size: 512 B
Number of Programmable I/Os: 20
Program Memory Size: 12 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F2010-20I/SO RoHS compliant?
Yes, DSPIC30F2010-20I/SO is RoHS compliant.
What is the lead time for DSPIC30F2010-20I/SO?
The standard lead time for DSPIC30F2010-20I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Manufacturer Stock:
810 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2025
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.74
500
$12.71
1,000
$12.68
2,025
$12.65
4,050
$6.46
6,075
$4.40
8,100 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!