- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC8001AI2T
DSC8001AI2T
Microchip Technology
Oscillator MEMS 1MHz to 150MHz A±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 1MHz to 150MHz A±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD T/R
Search Keywords: DSC8001AI2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC8001AI2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Frequency Aging:±5 ppm/(1st) Year
-
Family:N/A
-
Maximum Symmetry:55 %
-
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:15 pF
-
Mounting:Surface Mount
-
Frequency Stability:±25 ppm
-
Dimension:7 x 58798mmmm
-
Minimum Operating Supply Voltage:1.7 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$2.94
500
$1.81
750
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing