- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6301CI2KA-036.0000
DSC6301CI2KA-036.0000
Microchip Technology
Oscillator MEMS 36MHz A±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 36MHz A±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube
Search Keywords: DSC6301CI2KA0360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6301CI2KA-036.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Family:N/A
-
Maximum Operating Supply Voltage:3.63 V
-
Frequency Stability:±25 ppm
-
Minimum Operating Supply Voltage:1.71 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:3.2 x 2.58798mmmm
-
Maximum Symmetry:55 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220
Order Increment:
110
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
220
$1.280
440
$0.960
660
$0.896
880 +
$0.878
Click for Quote
Log in
to unlock special pricing