Available Replacements
RECOMMENDED REPLACEMENT
DSC6001MA3B-PROGT
DSC6001MA3B-PROGT

Microchip Technology

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

DSC6111MI2A-000.0000T

Microchip Technology

Oscillator MEMS 0.002MHz to 100MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 0.002MHz to 100MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R
Search Keywords: DSC6111MI2A0000000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6111MI2A-000.0000T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Mounting:
    Surface Mount
  • Family:
    N/A
  • Maximum Symmetry:
    55 %
  • Maximum Operating Supply Voltage:
    3.63 V
  • Load Capacitance:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Minimum Operating Supply Voltage:
    1.71 V
  • Frequency Stability:
    ±25 ppm
  • Dimension:
    2 x 1.6 x 0.828798mmmm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!