- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6101MA3B-027.0000
DSC6101MA3B-027.0000
Microchip Technology
Oscillator MEMS 27MHz A±20ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Oscillator MEMS 27MHz A±20ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag
Search Keywords: DSC6101MA3B0270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6101MA3B-027.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Symmetry:55 %
-
Mounting:Surface Mount
-
Family:N/A
-
Load Capacitance:N/A
-
Dimension:2 x 1.6 x 0.828798mmmm
-
Frequency Stability:±20 ppm
-
Maximum Operating Supply Voltage:3.63 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:1.71 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$0.881
250
$0.808
500
$0.796
1,000
$0.766
2,500
$0.728
5,000 +
$0.717
Click for Quote
Log in
to unlock special pricing