- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6101CE1A-000.0000
DSC6101CE1A-000.0000
Microchip Technology
Oscillator MEMS 0.002MHz to 100MHz A±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
TUBE 포장
설명
+
Oscillator MEMS 0.002MHz to 100MHz A±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC6101CE1A0000000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Microchip Technology
-
부품 번호:DSC6101CE1A-000.0000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8542390001
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Minimum Operating Supply Voltage:1.71 V
-
Maximum Symmetry:55 %
-
Load Capacitance:N/A
-
Frequency Stability:±50 ppm
-
Maximum Operating Supply Voltage:3.63 V
-
Mounting:Surface Mount
-
Family:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:3.2 x 2.58798mmmm
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.