- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6013CI2A-000.0000
DSC6013CI2A-000.0000
Microchip Technology
Oscillator MEMS 1MHz to 80MHz A±25ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Oscillator MEMS 1MHz to 80MHz A±25ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC6013CI2A0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6013CI2A-000.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Symmetry:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Load Capacitance:N/A
-
Minimum Operating Supply Voltage:1.71 V
-
Family:N/A
-
Maximum Operating Supply Voltage:3.63 V
-
Mounting:Surface Mount
-
Frequency Stability:±25 ppm
-
Dimension:3.2 x 2.58798mmmm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.