Available Replacements
RECOMMENDED REPLACEMENT
DSC6003JA3B-PROG
DSC6003JA3B-PROG

Microchip Technology

In Stock: 0

Minimum Order: 140

VIEW PRODUCT
Image is representational - see mfr. specs

DSC6003JE2A-000.0000

Microchip Technology

Oscillator MEMS 1MHz to 80MHz A±25ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 1MHz to 80MHz A±25ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Tube
Search Keywords: DSC6003JE2A0000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6003JE2A-000.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Symmetry:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Load Capacitance:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    3.63 V
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    1.71 V
  • Dimension:
    2.5 x 2 x 0.828798mmmm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!