Image is representational - see mfr. specs

DSC6003CI2A-016.0000T

Microchip Technology

Oscillator MEMS 16MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 16MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC6003CI2A0160000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6003CI2A-016.0000T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.71 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Frequency Stability:
    ±25 ppm
  • Load Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Family:
    N/A
  • Maximum Symmetry:
    55 %
  • Dimension:
    3.2 x 2.58798mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.180
500
$0.885
750
$0.826
1,000 +
$0.809
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!