DSC6001HI2A-022.0000

Microchip Technology

Oscillator MEMS 22MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 22MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag
Search Keywords: DSC6001HI2A0220000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6001HI2A-022.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Surface Mount
  • Frequency Stability:
    ±25 ppm
  • Load Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Dimension:
    1.6 x 1.2 x 0.828798mmmm
  • Minimum Operating Supply Voltage:
    1.71 V
  • Maximum Symmetry:
    55 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
200
$1.40
400
$1.05
600
$0.98
800 +
$0.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!