- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6001HI1A-004.0000
Microchip Technology
DSC6001HI1A-004.0000
Oscillator MEMS 4MHz A±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6001HI1A-004.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Operating Supply Voltage:1.71 V
-
Family:N/A
-
Frequency Stability:±50 ppm
-
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Dimension:1.6 x 1.2 x 0.828798mmmm
-
Maximum Operating Supply Voltage:3.63 V
-
Frequency Aging:±5 ppm/(1st) Year