- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC557-04444KI1
DSC557-04444KI1
Microchip Technology
Oscillator MEMS 100MHz A±50ppm (Stability) HCSL 52% 3.3V 20-Pin QFN EP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 100MHz A±50ppm (Stability) HCSL 52% 3.3V 20-Pin QFN EP SMD Tube
Search Keywords: DSC55704444KI1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC557-04444KI1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Frequency Stability:±50 ppm
-
Family:N/A
-
Frequency Aging:N/A
-
Dimension:5 x 3.28798mmmm
-
Mounting:Surface Mount
-
Maximum Symmetry:52 %
-
Load Capacitance:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:2.25 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
716
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
72
$2.97
144
$2.89
288
$2.87
504
$2.86
1,008
$2.85
2,520
$2.84
5,040
$2.83
7,560 +
$2.82
Click for Quote
Log in
to unlock special pricing