- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC557-0344FL1T
DSC557-0344FL1T
Microchip Technology
Oscillator MEMS 100MHz A±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 100MHz A±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R
Search Keywords: DSC5570344FL1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC557-0344FL1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:N/A
-
Maximum Symmetry:52 %
-
Minimum Operating Supply Voltage:2.25 V
-
Dimension:3.2 x 2.58798mmmm
-
Frequency Aging:N/A
-
Frequency Stability:±50 ppm
-
Mounting:Surface Mount
-
Family:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 100
On Order:
1,000
can ship 10/7/26
Stock lot only:
40
Minimum Order Quantity:
100
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$3.619
100
$3.290
250
$3.260
500
$3.250
1,000
$2.660
3,000
$2.650
5,000
$2.640
8,000
$2.630
10,000 +
$2.620
Click for Quote
Log in
to unlock special pricing