Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC557-0344FI0T

Oscillator MEMS 100MHz ±100ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator MEMS 100MHz ±100ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R
Search Keywords: DSC5570344FI0T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC557-0344FI0T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Symmetry: 52 %
Frequency Stability: ±100 ppm
Mounting: Surface Mount
Maximum Operating Supply Voltage: 3.6 V
Minimum Operating Supply Voltage: 2.25 V
Dimension: 3.2 x 2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC557-0344FI0T RoHS compliant?
Yes, DSC557-0344FI0T is RoHS compliant.
What is the lead time for DSC557-0344FI0T?
The standard lead time for DSC557-0344FI0T is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 482
Can Ship immediately
On Order:
1,000   can ship 2/8/27
Minimum Order Quantity:
100
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.60
250
$2.53
500
$2.52
1,000
$2.30
3,000
$2.27
5,000
$2.26
8,000
$2.25
10,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!