- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC557-0343FI0
Microchip Technology
DSC557-0343FI0
Oscillator MEMS 100MHz ±100ppm (Stability) HCSL/LVDS 52% 3.3V 14-Pin QFN EP SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSC557-0343FI0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
110 |
| Frequency Stability: | ±100 ppm |
| Maximum Symmetry: | 52 % |
| Minimum Operating Supply Voltage: | 2.25 V |
| Maximum Operating Supply Voltage: | 3.6 V |
| Mounting: | Surface Mount |
| Dimension: | 3.2 x 2.58798mmmm |