- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC400-1444Q0052KE1
DSC400-1444Q0052KE1
Microchip Technology
Oscillator MEMS 2.3MHz to 460MHz ±50ppm (Stability) HCSL/LVCMOS 55% 2.5V/3.3V Automotive 20-Pin QFN EP SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Oscillator MEMS 2.3MHz to 460MHz ±50ppm (Stability) HCSL/LVCMOS 55% 2.5V/3.3V Automotive 20-Pin QFN EP SMD
Search Keywords: DSC4001444Q0052KE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC400-1444Q0052KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:N/A
-
Dimension:5 x 3.2 mm
-
Maximum Symmetry:55 %
-
Frequency Stability:±50 ppm
-
Minimum Operating Supply Voltage:2.25 V
-
Family:N/A
-
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$7.87
10
$7.48
25
$4.99
50
$4.60
100
$4.27
250
$3.89
500 +
$3.79
Click for Quote
Log in
to unlock special pricing