- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1525JL2A-25M00000
Microchip Technology
DSC1525JL2A-25M00000
MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8V, -40 to 105C, 2.5 x 2.0
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8V, -40 to 105C, 2.5 x 2.0
Search Keywords: DSC1525JL2A25M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1525JL2A-25M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is DSC1525JL2A-25M00000 RoHS compliant?
Yes, DSC1525JL2A-25M00000 is RoHS compliant.
What is the lead time for DSC1525JL2A-25M00000?
The standard lead time for DSC1525JL2A-25M00000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$0.806
250
$0.740
500
$0.730
1,000
$0.701
2,500
$0.667
5,000
$0.665
7,500
$0.663
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing