- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1124CI2-156.2500
DSC1124CI2-156.2500
Microchip Technology
Oscillator MEMS 156.25MHz ƒA€A±25ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 156.25MHz ƒA€A±25ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1124CI21562500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1124CI2-156.2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Stability:±25 ppm
-
Minimum Operating Supply Voltage:2.25 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Mounting:Surface Mount
-
Maximum Symmetry:52 %
-
Family:N/A
-
Load Capacitance:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Dimension:3.2 x 2.5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.54
100
$1.41
250
$1.36
500
$1.33
1,000
$1.27
2,500
$1.25
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing