Image is representational - see mfr. specs

DSC1123NL2-100.0000

Microchip Technology

Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1123NL21000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123NL2-100.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    2.25 V
  • Load Capacitance:
    N/A
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    52 %
  • Dimension:
    7 x 58798mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.56
250
$1.50
500
$1.48
1,000
$1.42
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!