- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123DI5-156.2500
DSC1123DI5-156.2500
Microchip Technology
Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123DI51562500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123DI5-156.2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Frequency Stability:±10 ppm
-
Maximum Operating Supply Voltage:3.6 V
-
Family:N/A
-
Dimension:2.5 x 2 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$2.46
100
$2.26
250
$2.17
500
$2.12
1,000
$2.04
2,500
$2.01
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing