- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123DI2-086.0000T
Microchip Technology
DSC1123DI2-086.0000T
Oscillator MEMS 86MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 86MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Search Keywords: DSC1123DI20860000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123DI2-086.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:2.25 V
-
Mounting:Surface Mount
-
Load Capacitance:N/A
-
Family:N/A
-
Maximum Symmetry:52 %
-
Frequency Stability:±25 ppm
-
Dimension:2.5 x 2 x 0.838798mmmm
Product Guides
+
Frequently Asked Questions
Is DSC1123DI2-086.0000T RoHS compliant?
Yes, DSC1123DI2-086.0000T is RoHS compliant.
What is the lead time for DSC1123DI2-086.0000T?
The standard lead time for DSC1123DI2-086.0000T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$2.046
250
$1.860
500
$1.400
750
$1.300
1,000 +
$1.280
Click for Quote
Log in
to unlock special pricing