- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123CI5-156.2500
DSC1123CI5-156.2500
Microchip Technology
Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123CI51562500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123CI5-156.2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Minimum Operating Supply Voltage:2.25 V
-
Maximum Operating Supply Voltage:3.6 V
-
Maximum Symmetry:52 %
-
Family:N/A
-
Frequency Stability:±10 ppm
-
Load Capacitance:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Mounting:Surface Mount
-
Dimension:3.2 x 2.5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.93
250
$1.89
500
$1.87
1,000
$1.84
2,500
$1.83
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing