Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1123CI5-125.0000

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123CI51250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123CI5-125.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Frequency Stability:
    ±10 ppm
  • Dimension:
    3.2 x 2.5 mm
  • Minimum Operating Supply Voltage:
    2.25 V
  • Maximum Operating Supply Voltage:
    3.6 V
  • Mounting:
    Surface Mount
  • Load Capacitance:
    15 pF
  • Family:
    N/A
  • Maximum Symmetry:
    52 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1123CI5-125.0000 RoHS compliant?
Yes, DSC1123CI5-125.0000 is RoHS compliant.
What is the lead time for DSC1123CI5-125.0000?
The standard lead time for DSC1123CI5-125.0000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
522   can ship 3/18/27
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.31
100
$2.12
250
$2.04
500
$1.99
1,000
$1.91
2,500
$1.90
5,000
$1.89
7,500 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!