- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123CI5-100.0000
DSC1123CI5-100.0000
Microchip Technology
The DSC1123CI5-100.0000 is a 100.0000 MHz MEMS-based LVDS oscillator with ±10 ppm stability and an output disable feature.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The DSC1123CI5-100.0000 is a 100.0000 MHz MEMS-based LVDS oscillator with ±10 ppm stability and an output disable feature.
Search Keywords: DSC1123CI51000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123CI5-100.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Load Capacitance:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.6 V
-
Family:N/A
-
Mounting:Surface Mount
-
Minimum Operating Supply Voltage:2.25 V
-
Frequency Stability:±10 ppm
-
Maximum Symmetry:52 %
-
Dimension:3.2 x 2.5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
83
$1.985
165
$1.956
248
$1.946
330 +
$1.936
Click for Quote
Log in
to unlock special pricing